This circular connector features 30 crimp contacts, a straight body orientation, and a cable mount termination method. It operates within a temperature range of -65°C to 200°C. The connector has a single port and a PL gender.
Amphenol ZZY-AO-1024-30-P09D-HXX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ZZY-AO-1024-30-P09D-HXX to view detailed technical specifications.
No datasheet is available for this part.