This standard round toggle switch features a brass actuator and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -30°C and is rated for 50000 cycles of electrical life. It is designed for use in non-illuminated applications and is compliant with lead-free standards.
NKK Switches A19AB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A19AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.