This 7-position terminal block is designed for panel mounting and features a screwless termination. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is rated for 300V and 8A, and is available in bulk packaging. It is RoHS compliant and has a pitch of 0.295inch.
Amphenol NB07A08400J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NB07A08400J0G to view detailed technical specifications.
No datasheet is available for this part.