This circular connector features 55 SKT contacts and 55 terminals, with a straight body orientation and crimp termination method. It has a jam nut mounting style and operates over a temperature range of -65°C to 200°C. The connector is designed for general use.
TE Connectivity YDTS24F17-35SBC001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24F17-35SBC001 to view detailed technical specifications.
No datasheet is available for this part.