This ceramic capacitor has a capacitance of 39nF with a tolerance of 10% and a voltage rating of 100V. It is constructed with a flat design and has a dielectric of X7R. The capacitor is packaged in an 0805 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0805Y393KXBMR technical specifications.
| Capacitance | 39nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y393KXBMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.