This 15-position connector features a 14mm shell made of aluminum, with gold-plated copper alloy contacts. The connector meets the MIL-DTL-26482 military standard and is terminated with a crimp connection. The contacts are plated with gold, and the shell is anodized for corrosion resistance.
Amphenol 62GB56TG1415PE608760 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 15 |
| Plating | Anodized |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB56TG1415PE608760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.