The GYC13DRYN-S93 is a card edge connector with 26 contacts, a female gender, and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The connector operates within a temperature range of -65°C to 125°C. It is suitable for use in standard and high-density applications.
Sullins GYC13DRYN-S93 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GYC13DRYN-S93 to view detailed technical specifications.
No datasheet is available for this part.