Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R
TE Connectivity BMB2A0470LN2 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| ELV | Compliant |
| Height | 0.9mm |
| Impedance | 470R |
| Lead/Base Style | SMD/SMT |
| Length | 2mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-L |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0470LN2 to view detailed technical specifications.
No datasheet is available for this part.