
The RockStar backshell is a metal and plastic accessory with a grey housing color, measuring 54mm in height, 48mm in length, and 35mm in width. It has a flammability rating of UL94 V-0 and is approved for use in cURus environments. The backshell is rated for IP65, water resistant, and dust tight. It is packaged in bulk.
Weidmuller 1003090000 technical specifications.
| Approvals | cURus |
| Flammability Rating | UL94 V-0 |
| Height | 54mm |
| Housing Color | Grey |
| Length | 48mm |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockStar® |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1003090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
