The AVX CWR11KB334JCC/W is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 25VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 15. The capacitor has a leakage current of 0.5 and is constructed with a flat construction type. It is rated for operation between -55°C and 125°C and is available in a 3216-18 package with an inward L termination style. The capacitor is suitable for surface mount applications.
AVX CWR11KB334JCC\W technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 15Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11KB334JCC\W to view detailed technical specifications.
No datasheet is available for this part.