
This 2-position terminal block from Phoenix Contact features a 4-pin design with a current rating of 20A and a voltage rating of 600V. It is constructed with nylon insulation and has a screw termination. The block is RoHS compliant and meets UL, CSA, and EAC approvals. It is available in a package quantity of 50 and has a weight of 1.764lb.
Phoenix Contact 3044681 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UTTB |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 1.764lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3044681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.