This Glenair D38999/26WH32SA is a 32-contact circular connector with a crimp termination method and straight body orientation. It has a maximum voltage rating of 850VDC or 600VAC and is designed for cable mount applications. The connector features 32 terminals and a single port. It is suitable for use in a variety of applications requiring high-voltage connections.
Glenair D38999/26WH32SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair D38999/26WH32SA to view detailed technical specifications.
No datasheet is available for this part.