The VE-25N-MX-B1 is a 75W DC/DC converter from Vicor with a 90% efficiency rating. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device has a maximum input voltage of 200V and a minimum input voltage of 100V. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The converter has a single output with a maximum current of 4.05A and a maximum power dissipation of 75W.
Vicor VE-25N-MX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.05A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 18.5V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-25N-MX-B1 to view detailed technical specifications.
No datasheet is available for this part.