This 200VDC ceramic capacitor features a capacitance of 33pF with a tolerance of 5%. It has a dielectric of C0G and is rated for a DC voltage of 200VDC. The capacitor is designed for through-hole mounting with a radial termination style and is housed in a molded case. It operates within a temperature range of -55°C to 125°C.
Charcroft Electronics VK20BA330JCRTR technical specifications.
| Capacitance | 33pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Charcroft Electronics VK20BA330JCRTR to view detailed technical specifications.
No datasheet is available for this part.