The TE Connectivity U5391-010003-01KPS is a sealed pressure sensor with a maximum operating temperature range of -40°C to 125°C and a maximum supply voltage of 30V. It has a response time of 3 and is suitable for use in environments with IP67 rating. The sensor is available in a G 3/8 port size and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. It can operate in media such as gas or liquid and has a maximum overload pressure of 20000psi.
TE Connectivity U5391-010003-01KPS technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5391-010003-01KPS to view detailed technical specifications.
No datasheet is available for this part.