Conn Cylindrical Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port
Amphenol 91-569712-35P technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91-569712-35P to view detailed technical specifications.
No datasheet is available for this part.