The RTAP3ESWFLSP is a flush screwdriver rotary switch with a maximum current rating of 0.02A and a maximum AC voltage rating of 25V. It has a maximum power rating of 0.5W and an electrical life of 10,000 cycles. The switch is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -20°C to 70°C.
C&K RTAP3ESWFLSP technical specifications.
| Actuator Style | Flush Screwdriver Shaft |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K RTAP3ESWFLSP to view detailed technical specifications.
No datasheet is available for this part.