The T493A155J025BT6220 is a 1.5uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 5%. It has a low ESR of 3 and a leakage current of 0.5. The capacitor is available in a 3216-18 surface mount package with an inward L termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T493A155J025BT6220 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493A155J025BT6220 to view detailed technical specifications.
No datasheet is available for this part.