
The A18AW toggle switch features a standard round actuator with a brass material and gold contact plating. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is designed for through hole mounting and has a packaging style of rail/Tube. It can operate within a temperature range of -30°C to 85°C and has an electrical life of 50,000 cycles.
NKK Switches A18AW technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
