Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional,
EIC Semiconductor STUB0B0 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Clamping Voltage-Max | 137 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor STUB0B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.