The Xicon 304-280K-RC resistor features a 280k ohm thick film resistance value with a 1% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case, measuring 0.35mm in height, 0.5mm in width, and 1mm in length. It is available in quantities of 10000 per reel and is packaged on tape and reel for easy handling.
Xicon 304-280K-RC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 280kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 304-280K-RC to view detailed technical specifications.
No datasheet is available for this part.