This SPST tactile switch features a rectangular button actuator and a maximum current rating of 0.05 amps at 12 volts DC. It has an electrical life of 300,000 cycles and an operating force of 1.57 units. The switch is designed for through hole mounting and has a maximum operating temperature range of -20 to 70 degrees Celsius.
RJS Electronics PB6143FL3305 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Operating Force | 1.57N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RJS Electronics PB6143FL3305 to view detailed technical specifications.
No datasheet is available for this part.