This 4.7uF surface mount tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 5%. It is constructed with a flat design and features a low ESR type. The capacitor is rated for high reliability and has a failure rate of C. It is suitable for use in surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TAZC475J015LSSC0845 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZC475J015LSSC0845 to view detailed technical specifications.
No datasheet is available for this part.