The BEL HLS30ZG-NT9 is a DC/DC converter with a single output voltage of 5V. It features overvoltage protection, overcurrent protection, and overtemperature protection. The device operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 150W. It is available in a DIP package with through-hole mounting. The converter is not RoHS compliant.
BEL HLS30ZG-NT9 technical specifications.
| Package/Case | DIP |
| Efficiency | 91% |
| Features | OVP, OCP, OTP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | HLS |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HLS30ZG-NT9 to view detailed technical specifications.
No datasheet is available for this part.