Conn Miniature Cylindrical PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol SP06E-22-32P-SR technical specifications.
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06E-22-32P-SR to view detailed technical specifications.
No datasheet is available for this part.