SENSOR PROX INDUCTIVE 2MM CYLIND
Crouzet IMA35652M8 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Crouzet IMA35652M8 to view detailed technical specifications.
No datasheet is available for this part.