Triquint AG603-89G SOT-89 RF Amplifier 3GHz 18.5dB Gain 85°C
Cap Film 0.01uF 630V PP 10% (18 X 5 X 10.5mm) Radial Wound 15mm 100°C Ammo
Cap Film 0.01uF 630V PP 10% (18 X 5 X 10.5mm) Radial Wound 15mm 100°C T/R
Cap Film 0.01uF 630V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 100°C T/R
Cap Film 0.01uF 630V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 100°C Ammo
Transient Voltage Suppressor Diode 4V 300W 16-Pin DUAL
RF Amplifier 800-2200MHz 11.8dB Gain
RF Development Tools 700-2400MHz Eval Brd 19.5dBm 18.5dB Gain
Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, GREEN, TO-243C, SOT-89, SMT, 3 PIN
Wide Band Medium Power Amplifier, 800MHz Min, 2200MHz Max, 6 X 5 MM, ROHS COMPLIANT, MO-229VJGC, SMT, DFN-14
TDK B32682-A6103-J003 Pulse Capacitor 630VDC 5% 0.01uF Through Hole Radial
Cap Film 0.01uF 630V PP 10% (18 X 5 X 10.5mm) Radial Wound 15mm 100°C Bulk
RF Development Tools 869-960MHz Eval Brd 17dB Gain
Circular MIL Spec Strain Reliefs & Adapters
RF Development Tools 1930-1990MHz Brd 12dB Gain
RF Development Tools 2110-2170MHz Brd 12dB Gain
Pipe Adapter for IDF/U6E-11E, 3/4R x 3/4 FNPT, brass