Res Carbon Film 12K Ohm 5% 2W -500ppm/C to 0ppm/C Conformal AXL Thru-Hole T/R
Stackpole Electronics CF2JT12K0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF2JT12K0 to view detailed technical specifications.
No datasheet is available for this part.