ABB A16-22-00-84 technical specifications.
| Contact Current Rating | 30A |
| Depth | 74mm |
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 4 |
| Series | A16 Series |
| Termination | Screw |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB A16-22-00-84 to view detailed technical specifications.
No datasheet is available for this part.