Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 150°C T/R
Vishay VJ0805A6R8DXAAC technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A6R8DXAAC to view detailed technical specifications.
No datasheet is available for this part.