This 47uF tantalum capacitor has a maximum voltage rating of 20VDC and a tolerance of 20%. The capacitor has a standard ESR and a leakage current of 9.4. It is constructed with a flat design and has an inward L termination style. The capacitor is rated for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Kemet T497H476M020CB61107280 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 9.4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T497H476M020CB61107280 to view detailed technical specifications.
No datasheet is available for this part.