Samtec SFML-115-L2-S-D-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Left Key |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFML-115-L2-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.