The ACC05E24-6S-003-B30-LC is an 8-contact circular cable mount connector with a SKT contact gender and a straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1250VDC. The connector features crimp termination and a cable mount design, with a total of 8 terminals. It is designed for use in general applications.
Amphenol ACC05E24-6S-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC05E24-6S-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.