The Kemet F601KM183K1K0K is a film capacitor with a capacitance of 0.018uF, rated for 1000VDC and 250VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 10.5 X 6 X 12 in size with a terminal pitch of 7.5. Operating temperature range is -55 to 100 degrees Celsius.
Kemet F601KM183K1K0K technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F601KM183K1K0K to view detailed technical specifications.
No datasheet is available for this part.