The MediaSensor Absolute Pressure Sensor is an analog voltage output device with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and can withstand pressures up to 2250PSI. The sensor is designed for use in threaded ports and is suitable for absolute pressure measurements.
SSI Technologies P61-750-A-A-I18-4.5V-A technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 2250PSI |
| Operating Pressure | 750PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P61-750-A-A-I18-4.5V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.