This SPST short hinge lever switch has a maximum current rating of 6 amps at 250VAC and a maximum voltage rating of 250VDC. It features a quick connect termination style and a screw mount. The switch has an electrical life of 500,000 cycles and operates within a temperature range of -25 to 125°C.
Omron D3V-61M2C22H technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-61M2C22H to view detailed technical specifications.
No datasheet is available for this part.