The NLI68C101KUF is a 100uH ferrite wirewound inductor with a 10% tolerance and maximum DC current of 0.65A. It has a minimum quality factor of 20 and a maximum DC resistance of 0.35. The inductor is available in a radial lead style and has a height of 14 and product diameter of 7.5. It operates over a temperature range of -20 to 105C.
NIC Components NLI68C101KUF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI68C101KUF to view detailed technical specifications.
No datasheet is available for this part.