The FVTS05R2E3K000JE is a general-purpose radial resistor from Vishay with a maximum power dissipation of 5W and operating temperature range of -55°C to 350°C. It has a resistance of 3kΩ and a tolerance of 5%. The resistor is packaged in a radial package with combo leads.
Vishay FVTS05R2E3K000JE technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Combo Leads |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Resistance | 3kR |
| Series | FVTS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVTS05R2E3K000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.