3M 80-6200-7895-8 technical specifications.
| Type | Socket |
| Gender | SKT |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 80-6200-7895-8 to view detailed technical specifications.
No datasheet is available for this part.