10-position, male circular connector with silver-plated copper alloy pin contacts. Features a right-angle, solder termination for 16AWG wire/cable. Rated for 13A current and 700V DC, operating between -55°C and 125°C. Constructed with an aluminum body and shell, meeting MIL-DTL-5015 standards. Suitable for panel, chassis, and cable mounting.
Amphenol 97-3108A-18-1P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-18-1P to view detailed technical specifications.
No datasheet is available for this part.