The 74HC193 is a bidirectional counter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a TSSOP package. The counter operates at a supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The quiescent current is 8uA, and the device is RoHS compliant.
NXP 74HC193PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC193PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.