This cable mount circular connector features a PIN contact and crimp termination method. It has a straight body orientation and supports a single port. The operating temperature range is -55 to 125°C.
Amphenol GTCL06CF16S-17P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL06CF16S-17P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.