The FA2-WKRP-PCB-M is a right angle SMA connector with a gold contact plating. It operates over a frequency range of 0 to 4G and has an impedance of 50. The connector is designed for through hole mounting and has a temperature range of -65 to 165°C.
Amphenol FA2-WKRP-PCB-M technical specifications.
| Type | SMB |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol FA2-WKRP-PCB-M to view detailed technical specifications.
No datasheet is available for this part.