This 55-contact circular connector features a PIN gender and is designed for cable mounting. It has a straight body orientation and is suitable for crimp termination. The operating temperature range is from -65°C to 175°C, making it suitable for use in a variety of environments.
TE Connectivity YDTS26W23-55PB[V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS26W23-55PB[V001] to view detailed technical specifications.
No datasheet is available for this part.