The Kemet CAN13C273KARAC7215 is a multilayer ceramic capacitor with a capacitance of 0.027uF and a voltage rating of 250VAC. It has a tolerance of 10% and is constructed with a ceramic chip case style. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is a standard technology component with a pad termination style and a flat construction.
Kemet CAN13C273KARAC7215 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet CAN13C273KARAC7215 to view detailed technical specifications.
No datasheet is available for this part.