Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel
Glenair 500-008M6R4GFL technical specifications.
| Type | D-Subminiature Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 500-008M6R4GFL to view detailed technical specifications.
No datasheet is available for this part.