The ATS-16D-104-C2-R1 is a 40mm x 40mm x 12.7mm heat sink made from aluminum 6063 with a blue anodized finish. It features cross-cut fins and a push pin attachment method. This heat sink is designed for screw mount applications and has a product length and depth of 40mm. It is suitable for use in general thermal management applications.
Advanced Thermal Solutions ATS-16D-104-C2-R1 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-16D-104-C2-R1 to view detailed technical specifications.
No datasheet is available for this part.