This SPST switch features a high overtravel plunger actuator and a screw termination style. It has a maximum current rating of 1A at 125VAC or 30VDC, with a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. The switch is rated for 100,000 electrical life cycles and has an operating force of 7.26. It can be mounted to a panel and operates within a temperature range of -55 to 150 degrees Celsius.
C&K HBS4PBF5SJ055WU technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | High Overtravel Plunger |
| Max Current Rating | 1@125VAC 30VDC@(CSA/UL)A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30@(CSA/UL)V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Operating Force | 7.26N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS4PBF5SJ055WU to view detailed technical specifications.
No datasheet is available for this part.