This 32-bit module operates within a temperature range of -40°C to 85°C and is powered by a 5V supply. It is available in bulk packaging. The module is not designed for radiation hardening and is not RoHS compliant.
Microsemi WS1M32-20G3I technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 1MX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WS1M32-20G3I to view detailed technical specifications.
No datasheet is available for this part.