This 12-element ceramic network capacitor is rated for 25VDC with a 10% tolerance. It features a dielectric material of Y5V and is constructed from ceramic. The capacitor is available in a single-in-line SIP package with 13 terminals and a terminal pitch of 2.54mm. It operates within a temperature range of -30°C to 85°C and is suitable for through-hole mounting.
TT C131160KY5V2 technical specifications.
| Capacitance | 16pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C131160KY5V2 to view detailed technical specifications.
No datasheet is available for this part.